TE Connectivity822516-4Connector Socket
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 52 | |
| 1.27 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 250V | |
| 20 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 25.74 | |
| 25.74 | |
| 4.6 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

