3M8225-6009Connector D-Subminiature

Conn D-Sub PIN 25 POS 1.27mm IDT RA Panel Mount 25 Terminal 1 Port

Make the most secure connections between serial ports using the 8225-6009 DVI connector from 3M. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.76 mm. This device has a maximum current rating of 1 A. 8225-6009 is housed in polybutylene terephthalate. Its 25 terminals use the idt termination method. This product is 53.3 mm long, 16.5 mm tall and 12.4 mm deep. This DVI connector has an operating temperature of -55 to 105 °C.

1,137 parts: Ships in 4 days

    Total$7.50Price for 1

    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2343+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Czech Republic
      • In Stock: 1,137 parts
      • Price: $7.5035

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.