25-50% Off
Murata Power Solutions82224CInductor Surface Mount
Inductor Power Wirewound 220uH 10% 10KHz 40Q-Factor 0.1A 8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 220u | |
| 10% | |
| 10K | |
| 0.1 | |
| 0.1 | |
| 8 | |
| 40 | |
| 800K | |
| 10M(Typ) | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.3 |
An ideal space-saving electronic component is this power 82224C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 8 Ohm. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 220u H. This product is 3.5 mm long, 2.3 mm tall and 2.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

