C&K8221SHW3GESwitch Push Button
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount Wire Wrap Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| DPDT | |
| Round Plunger | |
| ON Mom | |
| Threaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.54 | |
| 2 | |
| 4.83 | |
| Panel Mount | |
| Wire Wrap | |
| 6 | |
| 10.8 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 1/4-40 | |
| 12.7 | |
| 7.37 | |
| 11.43 | |
| 9.39 | |
| 12.7 | |
| 11.43 | |
| 33.1 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
