Murata Power Solutions82154CInductor Surface Mount

Inductor Power Wirewound 150uH 10% 10KHz 40Q-Factor 0.13A 5.9Ohm DCR 1210 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power 82154C surface mount inductor from Murata Power Solutions is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 130m A with a maximum resistance of 5.9 Ohm. This product is 3.5 mm long, 2.3 mm tall and 2.7 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

27,500 parts: Ships tomorrow

    Total$277.00Price for 2500

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2348+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 27,500 parts
      • Price: $0.1108

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.