3M8215-6009Connector D-Subminiature

Conn D-Sub PIN 15 POS 1.27mm IDT RA Panel Mount 15 Terminal 1 Port

Using the 8215-6009 DVI connector from 3M is fast and easy for communicating between serial connections in your circuit. Its pitch is 2.76 mm. This 2-row connector has a single port. It has a right angle body orientation. 8215-6009 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This DVI connector has an operating temperature of -55 to 105 °C. This product is 39.6 mm long, 16.5 mm tall and 12.4 mm deep. Its 15 terminals use the idt termination method.

488 parts: Ships in 3 days

    Total$7.79Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2517+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Vietnam
      • In Stock: 488 parts
      • Price: $7.7921

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.