TE Connectivity820M1-0025Accelerometers
Accelerometer Single ±25g 3.3V/5V 50mV/g 10-Pin CLCC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| IC | |
| ±25 | |
| 50mV/g | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.2 |
| Package Width | 8.89 |
| Package Length | 8.89 |
| PCB changed | 10 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

