LM Technologies820-0468US
Module 802.11b/g/n 2.4GHz 150000Kbps 9-Pin SMD Module Tray
| Compliant | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|BPSK|DSSS|QPSK|OFDM | |
| ISM | |
| 180 | |
| 150000 | |
| Single | |
| 2400(Typ) | |
| 2.4GHz | |
| -80dBm@11Mbps|-70dBm@54Mbps|-64dBm@130Mbps | |
| USB | |
| 17dBm(Typ) | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 172 | |
| 139 | |
| On Board | |
| Yes | |
| No | |
| AES/TKIP/WEP/WPA/WPA2 | |
| Ad-Hoc|Infrastructure | |
| 0 | |
| 50 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 12 |
| Package Length | 25 |
| PCB changed | 9 |
| Supplier Package | SMD Module |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

