Bourns81A1A-B28-A10L
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1K | |
| 10% | |
| 350 | |
| 2 | |
| Cermet | |
| -40 | |
| 125 | |
| ±150 | |
| Lin | |
| Pin | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| 38.11 | |
| 15.88 | |
| 17.52 | |
| 21 | |
| Panel Mount/Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 81A1A-B28-A10L potentiometer from Bourns! This product has a resistance value of 1K Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±150 ppm/°C. This product is 38.11 mm long, 17.52 mm tall and 15.88 mm deep. This part has an operating temperature of -40 to 125 °C. This device utilizes cermet technology. The 81A1A-B28-A10L part has a pin termination style. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

