10-25% Off
C&K8168SH9AQE2Switch Push Button
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 6@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 50000 | |
| Black | |
| 10.51 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 65 | |
| Bulk | |
| 12.57 | |
| 7.62 | |
| 12.7 | |
| 8.41 | |
| 12.57 | |
| 31.47 | |
| 9.53 |
Have complete control of the state of your design by implementing this 8168SH9AQE2 push button switch from C&K Components. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8168SH9AQE2 push switch has a PC pin termination style. This product is 12.57 mm long, 9.53 mm tall and 31.47 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

