| Compliant | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK | |
| ISM | |
| 180 | |
| 150000 | |
| Single | |
| 2400(Typ) | |
| 2.4GHz | |
| -80dBm@11Mbps|-70dBm@54Mbps|-64dBm@130Mbps | |
| USB | |
| 17dBm(Typ) | |
| 125 | |
| 68 | |
| On Board | |
| Yes | |
| No | |
| 64bit WEP/128bit WEP/AES/TKIP/WPA/WPA2 | |
| Ad-Hoc|Infrastructure | |
| -10 | |
| 60 | |
| Carton | |
| Package Height | 8 mm |
| Package Width | 15 mm |
| Package Length | 17 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

