Need a high temp ESD tape for masking during wave soldering or protective applications on printed circuit boards? With a temperature resistance up to 135°C (275°F) for 45 minutes max, this high temp masking tape can be exposed to extreme temps for an extended period of time without leaving residue when removed. The low charging crepe paper (7.0 Mils thick) with high-tack rubber adhesive has minimal charge retention making it safe to use around most ESD sensitive items. With a surface resistance of just 1 x 108 to < 1 x 1012 ohms, the tape is tested per ANSI/ESD S11.11 to meet dissipative limits of packaging standard ANSI/ESD S541.
| EAR99 | |
| Active | |
| 4811.41.21.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Masking Tape | |
| Rubber | |
| Rubber | |
| Natural | |
| 54.86 | |
| 0.18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

