C&K8125SD3V3BESwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Bracket Mount/Through Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 4.01 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.7 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 16.26 | |
| 3.33 | |
| 8.13 | |
| 11.68 | |
| 16.26 | |
| 8.13 | |
| 19.02 |
Ideal for low current and low voltage circuits, this 8125SD3V3BE push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8125SD3V3BE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 16.26 mm long, 19.02 mm tall and 8.13 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

