C&K8125J83CBE22Switch Push Button
Switch Push Button ON Mom SPDT Flush Square Button 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Flush Square Button | |
| ON Mom | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| Black | |
| 0 | |
| 1 | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 12.7 | |
| 6.86 | |
| 9.39 | |
| 19.43 | |
| 15.62 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

