C&K8121SD9A6GESwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.79 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 3.96 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 75 | |
| Bulk | |
| 12.7 | |
| 7.11 | |
| 12.7 | |
| 6.86 | |
| 12.7 | |
| 26.24 | |
| 6.86 |
Easily reset the current state or mode using this 8121SD9A6GE push button switch manufactured from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121SD9A6GE push switch has a PC pin termination style. This product is 12.7 mm long, 6.86 mm tall and 26.24 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

