C&K8121SD2V3GESwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount/Bracket Mount PC Pins Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Threaded | |
| 1@120VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <50 | |
| 60000 | |
| 5.79 | |
| 1 | |
| Panel Mount/Bracket Mount | |
| PC Pins | |
| 3 | |
| 4.7 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 75 | |
| Bulk | |
| 1/4-40 | |
| 16.26 | |
| 7.32 | |
| 8.13 | |
| 11.68 | |
| 16.26 | |
| 8.13 | |
| 24.79 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

