Mill-Max8112200330002101Connector Headers and PCB Receptacles
Conn Spring Loaded Connector HDR 3 POS 2.54mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Spring Loaded Connector | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 150VDC|100VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 1000000 | |
| Tube | |
| 7.62 | |
| 2.54 | |
| 5 | |
| Surface Mount |
Reduce safety concerns with this spring loaded connector 811-22-003-30-002101 header connector from Mill-Max Mfg. Corp. which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 3 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 7.62 mm long, 5 mm tall and 2.54 mm deep. 811-22-003-30-002101 is housed in black nylon 4/6.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

