Bourns8105-RCCommon Mode Chokes - CMCs
Common Mode Chokes Dual 7000uH 1kHz 2.8A 0.12Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Dual | |
| 2 | |
| 7000u(Min) | |
| 32u | |
| 1k | |
| 2.8 | |
| 0.12 | |
| 1.5kVrms | |
| Through Hole | |
| -55 | |
| 105 | |
| 30.48 | |
| 15.65 | |
| 30.48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

