| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| VCO | |
| 1.1 | |
| 25 | |
| 1.1 to 25 | |
| 1.1 to 25 | |
| 45 | |
| 50 | |
| Squarewave | |
| 4.5 | |
| 5.5 | |
| 0 to 5 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

