Ohmite80F90K9Resistor Fixed Single-Through Hole
Res Wirewound 90.9K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 90.9K | |
| 1% | |
| 1000 | |
| 10 | |
| Wirewound | |
| ±20 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Silicone Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 10.3 | |
| 46.8 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

