Ohmite80F10K5Resistor Fixed Single-Through Hole
Res Wirewound 10.5K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 10.5K | |
| 1% | |
| 1000 | |
| 10 | |
| Wirewound | |
| ±20 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Silicone Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 10.3 | |
| 46.8 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

