| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.8K | |
| 30 | |
| 6 | |
| -75 | |
| 150 | |
| 1.17/1.8 | |
| 55 |
Do you have a lot of small electrical wires that need to be grouped together? Then this boot 809S060-4 heat shrink from Glenair is perfect for you! This heat shrink tubing has a temperature range of -75 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
