| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Molded Boot | |
| Right Angle | |
| Elastomer | |
| Black | |
| 11.8K | |
| 17 | |
| 20 | |
| -75 | |
| 150 | |
| 1.3/0.8 | |
| 25.3 |
Prevent abrasion resistance and protect against environmental factors using this boot 809A060-2 heat shrink tubing from Glenair around your loose, interconnect wires. This heat shrink tubing has a temperature range of -75 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
