| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11a/b/d/e/g/h/i/n/ac | |
| Module | |
| 16QAM|64QAM|256QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | |
| ISM | |
| 433300 | |
| Dual | |
| 2400(Typ)|5000(Typ) | |
| 2.4GHz|5.8GHz | |
| -67dBm | |
| USB | |
| 17dBm | |
| 5 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Package Height | 8 mm |
| Package Width | 15 mm |
| Package Length | 29.5 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

