TE Connectivity805M1-0200-01Accelerometers
Accelerometer Single ±200g 3.3V/5V 10mV/g 3-Pin TO-5
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| IC | |
| ±200 | |
| 10mV/g | |
| 12(Max) | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 100 | |
| Diameter | 9.65 mm |
| Mounting | Through Hole |
| Package Height | 14.47 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

