TE Connectivity805M1-0020Accelerometers
Accelerometer Single ±20g 3.3V/5V 100mV/g 3-Pin TO-5
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| IC | |
| ±20 | |
| 100mV/g | |
| 10(Max) | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 100 | |
| Diameter | 9.65 mm |
| Mounting | Through Hole |
| Package Height | 11.17 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

