| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Circular |
| Gender | RCP |
| Mounting | Jam Nut |
| Body Orientation | Straight |
| Polarization | D |
| Number of Ports | 1 |
| Number of Contacts | 13 |
| Number of Terminals | 13 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Shell Size / Insert Arrangement | 10-13 |
| Less Contact | No |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Over Nickel |
| Shell Plating | Electroless Nickel |
| Maximum Current Rating (A) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 22.35 |
| Product Length (mm) | 25.74 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 21.59 |