Glenair805-002-16M10-200SAConnector Circular

Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 805-002-16M10-200SA connector from Glenair. It has a plug type gender. Its shell size is 10-200. This socket type connector's 6 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7/5 A. It uses the crimp termination method. This product is 28.73 mm long with a diameter of 20.98 mm. This circular connector has an operating temperature of -55 to 150 °C.

5 parts: Ships in 2 days

    Total$276.66Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5 parts
      • Price: $276.66

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.