Glenair805-001-16M15-37SAConnector Circular

Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Use this Mighty Mouse 805-001-16M15-37SA connector from Glenair to connect peripherals to your device. This socket type connector's 37 contacts that are made out of beryllium copper and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its shell size is 15-37. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 28.73 mm long with a diameter of 27.86 mm. This circular connector has an operating temperature of -55 to 150 °C.

2 parts: Ships in 2 days

    Total$82.98Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2050+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $82.98

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.