Littelfuse80408000000Fuses
Fuse Subminiature Slow Blow Acting 0.8A 250V Radial 12.4 X 6.4 X 9.2mm Ammo CQC/KC/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 12.4 X 6.4 X 9.2 | |
| 0.8 | |
| 250 | |
| 250 | |
| 0.332 | |
| 12 | |
| Radial | |
| 7.5 | |
| 2 | |
| -40 | |
| 125 | |
| Ammo | |
| 9.8 | |
| 6.4 | |
| 12.4 | |
| 9.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

