PRECI-DIP SA803-87-100-10-005101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 100 POS 2.54mm Solder ST Top Entry Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 100 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 127 | |
| 5.08 | |
| 8.5 | |
| 3 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip 803-87-100-10-005101 header connector from Precidip. This SKT connector's 100 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. This connector has an operating temperature of -55 to 125 °C. 803-87-100-10-005101 is housed in black polychlorinated terphenyl. This product is 127 mm long, 8.5 mm tall and 5.08 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

