PRECI-DIP SA803-87-072-10-001101Connector Headers and PCB Receptacles
Conn Socket Strip SKT 72 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 72 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| 91.44 | |
| 5.08 | |
| 7 | |
| 3 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip 803-87-072-10-001101 header connector from Precidip. This RCP connector's 72 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 803-87-072-10-001101 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 91.44 mm long, 7 mm tall and 5.08 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

