PRECI-DIP SA803-83-020-20-001101Connector Headers and PCB Receptacles

Conn Socket Strip SKT 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Precidip's socket strip 803-83-020-20-001101 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 5.08 mm tall and 10.84 mm deep. 803-83-020-20-001101 is housed in black polychlorinated terphenyl.

630 parts: Ships in 2 days

    Total$1,574.81Price for 630

    • (630)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      19 weeks
      • In Stock: 630 parts
      • Price: $2.4997

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.