Glenair803-001-06NF10-26SNConnector Circular
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 10-26 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Olive Drab Cadmium Chromate | |
| 5 | |
| -65 | |
| 150 | |
| 5000 | |
| Bayonet Lock | |
| 250 | |
| 22.23 | |
| 23.6 |
This Mighty Mouse 803-001-06NF10-26SN connector from Glenair will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 10-26. This socket type connector's 26 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 23.6 mm long with a diameter of 22.23 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

