| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Slow Blow |
| Application | 3-Phase Applications|DC Applications |
| Fuse Size (mm) | 6.3 X 32 |
| Current Rating (A) | 12.5 |
| Maximum Voltage Rating (V) | 400 |
| Maximum AC Voltage Rating (V) | 400 |
| Maximum DC Voltage Rating (V) | 400 |
| Maximum Power Dissipation (W) | 5 |
| Typical Melting I2t (A²S) | 710 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Box |
| Product Weight (g) | 2.84 |
| Product Length (mm) | 31.8 |
| Product Diameter (mm) | 6.35 |
| Fuse Material | Ceramic |
| Mounting | Holder |