Mill-Max802-10-014-20-001000Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 802-10-014-20-001000 header connector from Mill-Max Mfg. Corp. on your PCB today! This HDR connector's 14 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It uses the solder termination method. This product is 17.78 mm long, 5.08 mm tall and 11.99 mm deep. 802-10-014-20-001000 is housed in black polychlorinated terphenyl.

No Stock Available

Quantity Increments of 1 Minimum 56
  • Manufacturer Lead Time:
    2 weeks
    • Price: $13.020
    1. 1+$13.020
    2. 100+$8.216
    3. 250+$5.799
    4. 500+$5.659
    5. 1000+$5.540
    6. 2500+$5.424
    7. 5000+$5.340
    8. 10000+$5.261
    9. 15000+$5.210
    10. 25000+$5.137
    11. 50000+$5.070
    12. 100000+$4.983

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.