Mill-Max801-43-005-10-003000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4.5 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 12.7 | |
| 2.54 | |
| 4.19 | |
| 3.175 | |
| Through Hole |
This dip socket 801-43-005-10-003000 connector socket from Mill-Max Mfg. Corp. will allow you to interface multiple cables. This SKT connector's 5 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. 801-43-005-10-003000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 4.5 A. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 4.19 mm tall and 2.54 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

