Mill-Max801-43-004-10-002000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4.5 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| 10.16 | |
| 2.54 | |
| 4.19 | |
| Contact Plating Thickness | 0.76um |
| 3.175 | |
| Through Hole |
Mill-Max Mfg. Corp.'s socket strip 801-43-004-10-002000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 4.5 A. This connector has an operating temperature of -55 to 125 °C. 801-43-004-10-002000 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 10.16 mm long, 4.19 mm tall and 2.54 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

