| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 4.5 |
| Maximum Voltage Rating | 150VDC|100VAC |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.19 |
| Tail Length (mm) | 3.175 |
| Mounting | Through Hole |