Glenair801-009-07Z17-10PAConnector Circular
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 7-10 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 5 | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 19.18 | |
| 26.9 | |
| 18.36 | |
| 18.36 |
This Mighty Mouse 801-009-07Z17-10PA connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 7-10. It has a receptacle type gender. This RCP connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 26.9 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.18 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

