Glenair801-009-07M6-7SC-501Connector Circular
Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Crimp | |
| 6-7 | |
| 23-28 | |
| No | |
| Beryllium Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 5 | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 16.13 | |
| 26.9 | |
| 15.11 | |
| 15.11 |
Need a solid cylindrical cable housing connection? Then this Mighty Mouse 801-009-07M6-7SC-501 connector from Glenair is right for you. This socket type connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 6-7. It has a receptacle type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.9 mm long, 15.11 mm tall and 15.11 mm deep with a diameter of 16.13 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
