Glenair801-008-16NF16-55PBConnector Circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Connect your circular inputs with this Mighty Mouse 801-008-16NF16-55PB connector from Glenair. Its shell size is 16-55. It has a plug type gender. It has a straight body orientation. This PL connector's 55 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This product is 24.4 mm long with a diameter of 31.5 mm. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $1,484.82
    1. 1+$1,484.82
    2. 2+$1,330.08
    3. 4+$1,221.76
    4. 7+$1,153.35
    5. 10+$847.53
    6. 20+$601.29
    7. 35+$528.41
    8. 50+$459.49
    9. 100+$382.90

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.