Glenair801-007-26M9-4SAConnector Circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 9-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 13 | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 23.37 | |
| 25.4 |
Create a connection with your cylindrical cable housing using this Mighty Mouse 801-007-26M9-4SA connector from Glenair. It has a straight body orientation. This socket type connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 9-4. It has a plug type gender. This device has a maximum current rating of 13 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 25.4 mm long with a diameter of 23.11 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

