Glenair801-007-16ZNU13-37PAConnector Circular
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 13-37 | |
| 23-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Zinc Nickel | |
| Black | |
| 5 | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 26.67 | |
| 25.4 |
This Mighty Mouse 801-007-16ZNU13-37PA connector from Glenair is extremely useful for connecting circular peripherals to your device. It has a plug type gender. This PL connector's 37 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 13-37. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 25.4 mm long with a diameter of 26.67 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

