Glenair801-007-16NF13-37PAConnector Circular
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 13-37 | |
| 23-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 5 | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 2000 | |
| 26.67 | |
| 25.4 |
Make a solid connection with this Mighty Mouse 801-007-16NF13-37PA connector from Glenair. It has a straight body orientation. Its shell size is 13-37. It has a plug type gender. This PL connector's 37 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. This product is 25.4 mm long with a diameter of 26.67 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

