Glenair801-007-16M10-5SAConnector Circular

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Use this Mighty Mouse 801-007-16M10-5SA connector from Glenair to connect peripherals to your device. This socket type connector's 5 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. Its shell size is 10-5. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 22.35 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $648.59
    1. 1+$648.59
    2. 2+$622.73
    3. 4+$564.94
    4. 7+$554.88
    5. 10+$430.48
    6. 20+$313.91
    7. 35+$250.46
    8. 50+$216.92
    9. 100+$180.90

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.