Top Searched
SiTime8008AI-71-18E-98.280000GMEMS Oscillators
Oscillator MEMS 98.28MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 98.28 | |
| ±20 | |
| 15 | |
| 55 | |
| HCMOS|LVCMOS | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

