Critical Link80-000634Embedded System Development Boards and Kits
3354-HX-X38-RC System on Module - SOM Development Kit 1000MHz CPU Real-Time Linux Kernel
| Compliant | |
| 5A002.A.1.A | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| 3354-HX-X38-RC | |
| System on Module - SOM | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 1 | |
| 2 | |
| 1 | |
| 16 | |
| HDMI | |
| LCD | |
| Real-Time Linux Kernel | |
| MMC/SD | |
| Yes | |
| Yes | |
| On Daughter Card | |
| On Daughter Card | |
| Real-Time Linux Kernel | |
| Yes |
Begin your next microprocessor-based electronic circuit with this development kit 80-000634 embedded system development board from Critical Link. It has a maximum clock speed of 1000 MHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

