TE Connectivity8-6437630-1Switch Toggle
Switch Toggle ON ON 4PDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Round Lever | |
| 4PDT | |
| ON ON | |
| Threaded | |
| 20@250VAC 30VDC | |
| 1500VAC | |
| 1000 | |
| 10 | |
| 20000 | |
| 40000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 12 | |
| 12.5 | |
| Insert Molded/O-Ring(Rubber)/Watertight | |
| Actuator/Panel/N/A | |
| Insert Molded/O-Ring(Rubber)/Watertight | |
| IP67 | |
| Straight | |
| -20 | |
| 70 | |
| Bulk | |
| M12 x 1 | |
| 33 | |
| 9.5 | |
| 36.5 | |
| 24.5 | |
| 33 | |
| 36.5 | |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

