TE Connectivity8-640903-1Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass Red F 22.9mm Tin Loose
The TE Connectivity FASTON Receptacle Connectors are crimp-style quick-disconnect connectors that require an insertion force of 6 lbs. (27 N) on the first connection and still meet specifications on the sixth mating cycle. The FASTON connectors are available in two materials, with the tin-plated brass being UL-rated up to 125°C and the nickel-plated steel being UL-rated to 250°C.
Drawings/Package

Key Features
• Tin-plated brass rated to 125°C and nickel-plated steel rated to 250°C
• Average first insertion force of 6 lbs. (27 N)
• Meets specifications after six mating cycles
• Quick-disconnect connectors
General Applications
• High-temperature applications
• Infrequent easy-disconnection environments
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| Tin | |
| 18-22 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 22.9 | |
| 7.62 | |
| 6.35x0.81 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

